Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

RS Stock No.: 178-1386Brand: STMicroelectronicsManufacturers Part No.: BTA25-600B
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Panel Mount

Package Type

RD-91

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

260A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

40 x 27 x 14mm

Length

40mm

Width

27mm

Height

14mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

3mA

Product details

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 66.750

BD 2.670 Each (In a Bag of 25) (Exc. Vat)

BD 73.425

BD 2.937 Each (In a Bag of 25) (inc. VAT)

STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

BD 66.750

BD 2.670 Each (In a Bag of 25) (Exc. Vat)

BD 73.425

BD 2.937 Each (In a Bag of 25) (inc. VAT)

STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Panel Mount

Package Type

RD-91

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

260A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

40 x 27 x 14mm

Length

40mm

Width

27mm

Height

14mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

3mA

Product details

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more