Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
168A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Repetitive Peak Off-State Current
0.005mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Peak On-State Voltage
1.55V
Product details
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
BD 18.150
BD 0.363 Each (In a Tube of 50) (Exc. Vat)
BD 19.965
BD 0.399 Each (In a Tube of 50) (inc. VAT)
50
BD 18.150
BD 0.363 Each (In a Tube of 50) (Exc. Vat)
BD 19.965
BD 0.399 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.363 | BD 18.150 |
100+ | BD 0.346 | BD 17.325 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
168A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Repetitive Peak Off-State Current
0.005mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Peak On-State Voltage
1.55V
Product details