Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
4 A
Maximum Collector Emitter Voltage
800 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
9 W
Minimum DC Current Gain
12
Transistor Configuration
Single
Maximum Collector Base Voltage
1600 V
Maximum Emitter Base Voltage
9 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Product details
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 36.300
BD 0.726 Each (In a Tube of 50) (Exc. Vat)
BD 39.930
BD 0.799 Each (In a Tube of 50) (inc. VAT)
50
BD 36.300
BD 0.726 Each (In a Tube of 50) (Exc. Vat)
BD 39.930
BD 0.799 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.726 | BD 36.300 |
100 - 200 | BD 0.572 | BD 28.600 |
250 - 450 | BD 0.561 | BD 28.050 |
500 - 950 | BD 0.500 | BD 25.025 |
1000+ | BD 0.434 | BD 21.725 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
4 A
Maximum Collector Emitter Voltage
800 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
9 W
Minimum DC Current Gain
12
Transistor Configuration
Single
Maximum Collector Base Voltage
1600 V
Maximum Emitter Base Voltage
9 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Product details
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.