STMicroelectronics BUT30V NPN Transistor, 100 A, 125 V, 4-Pin ISOTOP

RS Stock No.: 166-0891Brand: STMicroelectronicsManufacturers Part No.: BUT30V
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 A

Maximum Collector Emitter Voltage

125 V

Package Type

ISOTOP

Mounting Type

Panel Mount

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

7 V

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.1 x 38.2 x 25.5mm

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,178.825

BD 29.051 Each (In a Tube of 75) (Exc. Vat)

BD 2,396.707

BD 31.956 Each (In a Tube of 75) (inc. VAT)

STMicroelectronics BUT30V NPN Transistor, 100 A, 125 V, 4-Pin ISOTOP

BD 2,178.825

BD 29.051 Each (In a Tube of 75) (Exc. Vat)

BD 2,396.707

BD 31.956 Each (In a Tube of 75) (inc. VAT)

STMicroelectronics BUT30V NPN Transistor, 100 A, 125 V, 4-Pin ISOTOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
75 - 75BD 29.051BD 2,178.825
150 - 150BD 25.768BD 1,932.562
225 - 450BD 24.068BD 1,805.100
525+BD 22.693BD 1,701.975

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 A

Maximum Collector Emitter Voltage

125 V

Package Type

ISOTOP

Mounting Type

Panel Mount

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

7 V

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.1 x 38.2 x 25.5mm

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more