Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
60 A
Maximum Collector Emitter Voltage
250 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
180 W
Minimum DC Current Gain
9
Transistor Configuration
Single
Maximum Collector Base Voltage
500 V
Maximum Emitter Base Voltage
7 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
20.3 x 15.9 x 5.3mm
Maximum Operating Temperature
+150 °C
Product details
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 164.175
BD 5.472 Each (In a Tube of 30) (Exc. Vat)
BD 180.593
BD 6.019 Each (In a Tube of 30) (inc. VAT)
30
BD 164.175
BD 5.472 Each (In a Tube of 30) (Exc. Vat)
BD 180.593
BD 6.019 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
60 A
Maximum Collector Emitter Voltage
250 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
180 W
Minimum DC Current Gain
9
Transistor Configuration
Single
Maximum Collector Base Voltage
500 V
Maximum Emitter Base Voltage
7 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
20.3 x 15.9 x 5.3mm
Maximum Operating Temperature
+150 °C
Product details
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.