STMicroelectronics BZW50-180B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6

RS Stock No.: 714-7024Brand: STMicroelectronicsManufacturers Part No.: BZW50-180B
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

410V

Minimum Breakdown Voltage

200V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

180V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

146A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Reverse Leakage Current

5µA

Length

9.1mm

Height

9.1mm

Width

9.1mm

Test Current

1mA

Product details

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.783

BD 1.392 Each (In a Pack of 2) (Exc. Vat)

BD 3.061

BD 1.531 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics BZW50-180B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6
Select packaging type

BD 2.783

BD 1.392 Each (In a Pack of 2) (Exc. Vat)

BD 3.061

BD 1.531 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics BZW50-180B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8BD 1.392BD 2.783
10 - 18BD 1.309BD 2.618
20 - 48BD 1.254BD 2.508
50 - 98BD 1.204BD 2.409
100+BD 1.160BD 2.321

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

410V

Minimum Breakdown Voltage

200V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

180V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

146A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Reverse Leakage Current

5µA

Length

9.1mm

Height

9.1mm

Width

9.1mm

Test Current

1mA

Product details

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more