Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics BZW50-27, Uni-Directional TVS Diode, 5000W, 2-Pin R 6

RS Stock No.: 714-7033Brand: STMicroelectronicsManufacturers Part No.: BZW50-27
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

62V

Minimum Breakdown Voltage

30V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

27V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

968A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Reverse Leakage Current

5µA

Length

9.1mm

Width

9.1mm

Test Current

1mA

Height

9.1mm

Product details

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.352

BD 1.176 Each (In a Pack of 2) (Exc. Vat)

BD 2.587

BD 1.294 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics BZW50-27, Uni-Directional TVS Diode, 5000W, 2-Pin R 6
Select packaging type

BD 2.352

BD 1.176 Each (In a Pack of 2) (Exc. Vat)

BD 2.587

BD 1.294 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics BZW50-27, Uni-Directional TVS Diode, 5000W, 2-Pin R 6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.176BD 2.352
10 - 18BD 1.102BD 2.205
20 - 48BD 1.060BD 2.121
50 - 98BD 1.013BD 2.026
100+BD 0.987BD 1.974

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

62V

Minimum Breakdown Voltage

30V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

27V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

968A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Reverse Leakage Current

5µA

Length

9.1mm

Width

9.1mm

Test Current

1mA

Height

9.1mm

Product details

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more