Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics BZW50-39, Uni-Directional TVS Diode, 5000W, 2-Pin R 6

RS Stock No.: 795-7174PBrand: STMicroelectronicsManufacturers Part No.: BZW50-39
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

90V

Minimum Breakdown Voltage

43.3V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

39V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

667A

Number of Elements per Chip

1

Dimensions

9.1 (Dia.) x 9.1mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Length

9.1mm

Maximum Reverse Leakage Current

5µA

Diameter

9.1mm

Product details

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

STMicroelectronics BZW50-39, Uni-Directional TVS Diode, 5000W, 2-Pin R 6
Select packaging type

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

STMicroelectronics BZW50-39, Uni-Directional TVS Diode, 5000W, 2-Pin R 6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

90V

Minimum Breakdown Voltage

43.3V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

39V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

667A

Number of Elements per Chip

1

Dimensions

9.1 (Dia.) x 9.1mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Length

9.1mm

Maximum Reverse Leakage Current

5µA

Diameter

9.1mm

Product details

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more