STMicroelectronics BZW50-82B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6

RS Stock No.: 168-6867Brand: STMicroelectronicsManufacturers Part No.: BZW50-82B
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

189V

Minimum Breakdown Voltage

91V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

82V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

317A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Operating Temperature

+175 °C

Height

9.1mm

Width

9.1mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

9.1mm

Country of Origin

Malaysia

Product details

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 81.950

BD 0.820 Each (Supplied as a Tape) (Exc. Vat)

BD 90.145

BD 0.902 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics BZW50-82B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6

BD 81.950

BD 0.820 Each (Supplied as a Tape) (Exc. Vat)

BD 90.145

BD 0.902 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics BZW50-82B, Bi-Directional TVS Diode, 5000W, 2-Pin R 6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

189V

Minimum Breakdown Voltage

91V

Mounting Type

Through Hole

Package Type

R 6

Maximum Reverse Stand-off Voltage

82V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

317A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.1 x 9.1 x 9.1mm

Maximum Operating Temperature

+175 °C

Height

9.1mm

Width

9.1mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

9.1mm

Country of Origin

Malaysia

Product details

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more