Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics CLT03-2Q3, 2 Channel Protector, 16-Pin QFN

RS Stock No.: 192-4223Brand: STMicroelectronicsManufacturers Part No.: CLT03-2Q3
brand-logo
View all in Channel Protector ICs

Technical Document

Specifications

Number of Channels per Chip

2

Package Type

QFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4.05 x 2.05 x 0.95mm

Length

4.05mm

Width

2.05mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Operating Temperature Range

-55 → +150 °C

Country of Origin

China

Stock information temporarily unavailable.

BD 3.658

BD 0.732 Each (In a Pack of 5) (Exc. Vat)

BD 4.024

BD 0.805 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics CLT03-2Q3, 2 Channel Protector, 16-Pin QFN
Select packaging type

BD 3.658

BD 0.732 Each (In a Pack of 5) (Exc. Vat)

BD 4.024

BD 0.805 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics CLT03-2Q3, 2 Channel Protector, 16-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels per Chip

2

Package Type

QFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

4.05 x 2.05 x 0.95mm

Length

4.05mm

Width

2.05mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Operating Temperature Range

-55 → +150 °C

Country of Origin

China