Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-10 A
Maximum Collector Emitter Voltage
-80 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
50 W
Minimum DC Current Gain
40
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
9.15 x 10.4 x 4.6mm
Product details
PNP Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 3.492
BD 0.698 Each (In a Pack of 5) (Exc. Vat)
BD 3.841
BD 0.768 Each (In a Pack of 5) (inc. VAT)
5
BD 3.492
BD 0.698 Each (In a Pack of 5) (Exc. Vat)
BD 3.841
BD 0.768 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.698 | BD 3.492 |
10 - 95 | BD 0.594 | BD 2.970 |
100 - 245 | BD 0.451 | BD 2.255 |
250 - 495 | BD 0.440 | BD 2.200 |
500+ | BD 0.390 | BD 1.952 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-10 A
Maximum Collector Emitter Voltage
-80 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
50 W
Minimum DC Current Gain
40
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
9.15 x 10.4 x 4.6mm
Product details
PNP Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.