Dual-use

STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO

RS Stock No.: 846-3503Brand: STMicroelectronicsManufacturers Part No.: STM32F411E-DISCO
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F411VET6

Processor Type

MCU

Product details

Discovery Kit for STM32F411VE Microcontroller

The ST Microelectronics STM32F411E-DISCO is a Discovery board for the STM32F411VE microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications with entry-level MCUs.
The STM32F411E-DISCO development board features a built-in ST-LINK/V2 debugger/programmer system.

What is the STM32F411?
The STM32F411 series of microcontrollers are entry-level, high-performance MCUs from the STM32 Dynamic Efficiency range. They are designed applications which require low power consumption whilst maintaining high processing performance. It is based on ARM Cortex-M4 and offers up to 100MHz. The STM32F411VET6 is the on-board chip which comes in a 100-pin LQFP package.

Who is it designed for?
Discovery STM32 F411VE development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex audio-based project, this board is for you.

What's on-board?
MCU: STM32F411VET6
Core: ARM Cortex-M4
Memory: 512KB Flash, 128KB RAM
Debugger/Programmer: ST-LINK/V2
Power: USB 5V or 3V
Gyroscope: L3GD20 ST MEMS motion sensor 3-axis digital output gyroscope
e-Compass: ST MEMS SiP with 3D digital linear acceleration sensor and a 3D digital magnetic sensor
Audio: ST MEMS audio sensor, omnidirectional digital microphone
DAC: CS43L22 audio DAC with integrated class D speaker driver
LEDs: 1 x red/green (USB), 4 x orange/greed/red/blue (user), 1 x green/red (USB OTG)
Buttons: 1 x reset, 1 x user
USB OTG: 1 x USB OTG with micro-AB connector
Extension header for LQFP100 I/Os

What software does it use?
Alongside the STM32F411E-DISCO hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

BD 8.542

BD 8.542 Each (Exc. Vat)

BD 9.396

BD 9.396 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO

BD 8.542

BD 8.542 Each (Exc. Vat)

BD 9.396

BD 9.396 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F411VET6

Processor Type

MCU

Product details

Discovery Kit for STM32F411VE Microcontroller

The ST Microelectronics STM32F411E-DISCO is a Discovery board for the STM32F411VE microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications with entry-level MCUs.
The STM32F411E-DISCO development board features a built-in ST-LINK/V2 debugger/programmer system.

What is the STM32F411?
The STM32F411 series of microcontrollers are entry-level, high-performance MCUs from the STM32 Dynamic Efficiency range. They are designed applications which require low power consumption whilst maintaining high processing performance. It is based on ARM Cortex-M4 and offers up to 100MHz. The STM32F411VET6 is the on-board chip which comes in a 100-pin LQFP package.

Who is it designed for?
Discovery STM32 F411VE development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex audio-based project, this board is for you.

What's on-board?
MCU: STM32F411VET6
Core: ARM Cortex-M4
Memory: 512KB Flash, 128KB RAM
Debugger/Programmer: ST-LINK/V2
Power: USB 5V or 3V
Gyroscope: L3GD20 ST MEMS motion sensor 3-axis digital output gyroscope
e-Compass: ST MEMS SiP with 3D digital linear acceleration sensor and a 3D digital magnetic sensor
Audio: ST MEMS audio sensor, omnidirectional digital microphone
DAC: CS43L22 audio DAC with integrated class D speaker driver
LEDs: 1 x red/green (USB), 4 x orange/greed/red/blue (user), 1 x green/red (USB OTG)
Buttons: 1 x reset, 1 x user
USB OTG: 1 x USB OTG with micro-AB connector
Extension header for LQFP100 I/Os

What software does it use?
Alongside the STM32F411E-DISCO hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.