STMicroelectronics Discovery MCU Development Kit STM32L0538-DISCO

RS Stock No.: 880-2075Brand: STMicroelectronicsManufacturers Part No.: DISCOVERY
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

STM

Processor Part Number

STM32L053C8T6

Processor Type

MCU

Product details

Discovery Kit for STM32L053C8 Microcontroller

The STM32L053-DISCO Discovery kit allows easy evaluation of the 32-bit ARM Cortex-M0+ STM32L053 ultra-low power microcontrollers. Supplied with STM32CubeL0 development tools.

• STM32L053C8T6 32MHz Cortex-M0+ core MCU with 64KB ECC Flash memory, 8KB RAM, 2KB ECC EEPROM
• Real-Time Clock
• Serial communication interfaces: USART, SPI, I²C, USB
• CRC calculation unit
• 96-bit unique ID
• True Random Number Generator and Firewall protection
• On-board ST-LINK/V2-1 with selection mode switch
• USB re-enumeration capability: three different USB interfaces supported
• One linear touch sensor or four touch pads supported
• IDD current measurement circuit
• 2.04in 172 x 72pixel E-paper display panel
• 2 x Status LEDs: USB Communication, +3.3V Power On
• 2 x User LEDs
• User and Reset pushbuttons
• Header for access to GPIO
• NFC connector for PLUG-CR95HF-B board
• Power supply: via USB bus or from external +5Vdc supply
• External application power supply: +3V and +5Vdc

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics

The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Stock information temporarily unavailable.

BD 13.612

BD 13.612 Each (Exc. Vat)

BD 14.973

BD 14.973 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32L0538-DISCO

BD 13.612

BD 13.612 Each (Exc. Vat)

BD 14.973

BD 14.973 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32L0538-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

STM

Processor Part Number

STM32L053C8T6

Processor Type

MCU

Product details

Discovery Kit for STM32L053C8 Microcontroller

The STM32L053-DISCO Discovery kit allows easy evaluation of the 32-bit ARM Cortex-M0+ STM32L053 ultra-low power microcontrollers. Supplied with STM32CubeL0 development tools.

• STM32L053C8T6 32MHz Cortex-M0+ core MCU with 64KB ECC Flash memory, 8KB RAM, 2KB ECC EEPROM
• Real-Time Clock
• Serial communication interfaces: USART, SPI, I²C, USB
• CRC calculation unit
• 96-bit unique ID
• True Random Number Generator and Firewall protection
• On-board ST-LINK/V2-1 with selection mode switch
• USB re-enumeration capability: three different USB interfaces supported
• One linear touch sensor or four touch pads supported
• IDD current measurement circuit
• 2.04in 172 x 72pixel E-paper display panel
• 2 x Status LEDs: USB Communication, +3.3V Power On
• 2 x User LEDs
• User and Reset pushbuttons
• Header for access to GPIO
• NFC connector for PLUG-CR95HF-B board
• Power supply: via USB bus or from external +5Vdc supply
• External application power supply: +3V and +5Vdc

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics

The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.