Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Topology
Low Side
Power Switch Type
Octal Protected Driver
Switch On Resistance
3Ω
Maximum Operating Supply Voltage
7 V
Number of Outputs
8
Maximum Operating Current
1A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Country of Origin
Malaysia
Product details
Power ICs, Low-Side Power Switches, STMicroelectronics
Low-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
BD 6.462
BD 1.292 Each (In a Pack of 5) (Exc. Vat)
BD 7.108
BD 1.421 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.462
BD 1.292 Each (In a Pack of 5) (Exc. Vat)
BD 7.108
BD 1.421 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.292 | BD 6.462 |
25 - 45 | BD 1.216 | BD 6.078 |
50 - 120 | BD 1.150 | BD 5.748 |
125 - 245 | BD 1.094 | BD 5.472 |
250+ | BD 1.056 | BD 5.280 |
Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Topology
Low Side
Power Switch Type
Octal Protected Driver
Switch On Resistance
3Ω
Maximum Operating Supply Voltage
7 V
Number of Outputs
8
Maximum Operating Current
1A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Country of Origin
Malaysia
Product details
Power ICs, Low-Side Power Switches, STMicroelectronics
Low-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.