Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics ESDA14V2BP6, Quad-Element Bi-Directional TVS Diode Array, 50W, 6-Pin SOT-666

RS Stock No.: 248-647Brand: STMicroelectronicsManufacturers Part No.: ESDA14V2BP6
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage

14.2V

Mounting Type

Surface Mount

Package Type

SOT-666

Maximum Reverse Stand-off Voltage

12V

Pin Count

6

Peak Pulse Power Dissipation

50W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

Height

0.6mm

Test Current

1mA

Length

1.7mm

Maximum Reverse Leakage Current

1µA

Width

1.3mm

Product details

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.045

BD 0.209 Each (In a Pack of 5) (Exc. Vat)

BD 1.149

BD 0.230 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ESDA14V2BP6, Quad-Element Bi-Directional TVS Diode Array, 50W, 6-Pin SOT-666
Select packaging type

BD 1.045

BD 0.209 Each (In a Pack of 5) (Exc. Vat)

BD 1.149

BD 0.230 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ESDA14V2BP6, Quad-Element Bi-Directional TVS Diode Array, 50W, 6-Pin SOT-666
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 0.209BD 1.045
10 - 95BD 0.176BD 0.880
100 - 495BD 0.121BD 0.605
500 - 995BD 0.099BD 0.495
1000+BD 0.082BD 0.412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage

14.2V

Mounting Type

Surface Mount

Package Type

SOT-666

Maximum Reverse Stand-off Voltage

12V

Pin Count

6

Peak Pulse Power Dissipation

50W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

Height

0.6mm

Test Current

1mA

Length

1.7mm

Maximum Reverse Leakage Current

1µA

Width

1.3mm

Product details

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more