STMicroelectronics ESDALC6V1-1U2, Uni-Directional TVS Diode, 20W, 2-Pin ST-0201

RS Stock No.: 795-8404Brand: STMicroelectronicsManufacturers Part No.: ESDALC6V1-1U2
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

6.1V

Mounting Type

Surface Mount

Package Type

ST-0201

Maximum Reverse Stand-off Voltage

3V

Pin Count

2

Peak Pulse Power Dissipation

20W

Maximum Peak Pulse Current

2A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

0.65 x 0.35 x 0.33mm

Maximum Reverse Leakage Current

100nA

Length

0.65mm

Height

0.33mm

Width

0.35mm

Test Current

1mA

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics ESDALC6V1-1U2, Uni-Directional TVS Diode, 20W, 2-Pin ST-0201
Select packaging type

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics ESDALC6V1-1U2, Uni-Directional TVS Diode, 20W, 2-Pin ST-0201

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 100BD 0.077BD 1.925
125 - 225BD 0.077BD 1.925
250 - 600BD 0.072BD 1.788
625 - 1225BD 0.072BD 1.788
1250+BD 0.066BD 1.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

6.1V

Mounting Type

Surface Mount

Package Type

ST-0201

Maximum Reverse Stand-off Voltage

3V

Pin Count

2

Peak Pulse Power Dissipation

20W

Maximum Peak Pulse Current

2A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

0.65 x 0.35 x 0.33mm

Maximum Reverse Leakage Current

100nA

Length

0.65mm

Height

0.33mm

Width

0.35mm

Test Current

1mA

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more