Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Digital Audio Power Amplifier
Application
Car Audio
Maximum Power
31W
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
28 V
Package Type
VFQFPN
Pin Count
48
Stock information temporarily unavailable.
BD 589.160
BD 2.266 Each (In a Tray of 260) (Exc. Vat)
BD 648.076
BD 2.493 Each (In a Tray of 260) (inc. VAT)
STMicroelectronics,31W, 48-Pin VFQFPN FDA903Q-V0Y
260
BD 589.160
BD 2.266 Each (In a Tray of 260) (Exc. Vat)
BD 648.076
BD 2.493 Each (In a Tray of 260) (inc. VAT)
STMicroelectronics,31W, 48-Pin VFQFPN FDA903Q-V0Y
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Digital Audio Power Amplifier
Application
Car Audio
Maximum Power
31W
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
28 V
Package Type
VFQFPN
Pin Count
48