Technical Document
Specifications
Brand
STMicroelectronicsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.65mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details
4000 Family, STMicroelectronics
4000 CMOS Logic Family, STMicroelectronics
BD 11.550
BD 0.231 Each (In a Pack of 50) (Exc. Vat)
BD 12.705
BD 0.254 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 11.550
BD 0.231 Each (In a Pack of 50) (Exc. Vat)
BD 12.705
BD 0.254 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.65mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details