Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Analogue, Digital
Mounting Type
Surface Mount
Interface Type
Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.16 V
Package Type
QFPN
Sensitivity
4.3mg/digit
Pin Count
24
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
PRICED TO CLEAR
Yes
Product details
Accelerometer ICs, STMicroelectronics
STs MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDAs, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.
Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.
Accelerometers, STMicroelectronics
BD 3.905
BD 1.952 Each (In a Pack of 2) (Exc. Vat)
BD 4.295
BD 2.147 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.905
BD 1.952 Each (In a Pack of 2) (Exc. Vat)
BD 4.295
BD 2.147 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.952 | BD 3.905 |
10 - 48 | BD 1.892 | BD 3.784 |
50 - 98 | BD 1.754 | BD 3.509 |
100 - 248 | BD 1.595 | BD 3.190 |
250+ | BD 1.534 | BD 3.069 |
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Analogue, Digital
Mounting Type
Surface Mount
Interface Type
Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.16 V
Package Type
QFPN
Sensitivity
4.3mg/digit
Pin Count
24
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
PRICED TO CLEAR
Yes
Product details
Accelerometer ICs, STMicroelectronics
STs MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDAs, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.
Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.