Technical Document
Specifications
Brand
STMicroelectronicsArchitecture
Sigma-Delta
Number of ADCs
1
Resolution
16 bit
Input Signal Type
Single -Ended
Package Type
SO-16
Pin Count
16
BD 95.672
BD 1.952 Each (In a Tube of 49) (Exc. Vat)
BD 105.239
BD 2.147 Each (In a Tube of 49) (inc. VAT)
STMicroelectronics, 16 bit- ADC, 16-Pin SO-16
49
BD 95.672
BD 1.952 Each (In a Tube of 49) (Exc. Vat)
BD 105.239
BD 2.147 Each (In a Tube of 49) (inc. VAT)
STMicroelectronics, 16 bit- ADC, 16-Pin SO-16
Stock information temporarily unavailable.
49
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsArchitecture
Sigma-Delta
Number of ADCs
1
Resolution
16 bit
Input Signal Type
Single -Ended
Package Type
SO-16
Pin Count
16