Technical Document
Specifications
Brand
STMicroelectronicsArchitecture
Sigma-Delta
Number of ADCs
1
Resolution
16 bit
Input Signal Type
Single -Ended
Package Type
SO-16
Pin Count
16
BD 3.949
BD 3.949 Each (Exc. Vat)
BD 4.344
BD 4.344 Each (inc. VAT)
STMicroelectronics, 16 bit- ADC, 16-Pin SO-16
Select packaging type
Standard
1
BD 3.949
BD 3.949 Each (Exc. Vat)
BD 4.344
BD 4.344 Each (inc. VAT)
STMicroelectronics, 16 bit- ADC, 16-Pin SO-16
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsArchitecture
Sigma-Delta
Number of ADCs
1
Resolution
16 bit
Input Signal Type
Single -Ended
Package Type
SO-16
Pin Count
16