Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
1A
Maximum Collector Emitter Voltage
36 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum Operating Supply Voltage
36 V
Minimum Operating Supply Voltage
4.5 V
Height
5.1mm
Width
7.1mm
Minimum Operating Temperature
-40 °C
Dimensions
20 x 7.1 x 5.1mm
Maximum Operating Temperature
+150 °C
Length
20mm
Country of Origin
Malaysia
Product details
Load Driver ICs, STMicroelectronics
Relay and Inductive Load Drivers
BD 60.912
BD 2.436 Each (In a Tube of 25) (Exc. Vat)
BD 67.003
BD 2.680 Each (In a Tube of 25) (inc. VAT)
25
BD 60.912
BD 2.436 Each (In a Tube of 25) (Exc. Vat)
BD 67.003
BD 2.680 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | BD 2.436 | BD 60.912 |
50+ | BD 2.294 | BD 57.338 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
1A
Maximum Collector Emitter Voltage
36 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum Operating Supply Voltage
36 V
Minimum Operating Supply Voltage
4.5 V
Height
5.1mm
Width
7.1mm
Minimum Operating Temperature
-40 °C
Dimensions
20 x 7.1 x 5.1mm
Maximum Operating Temperature
+150 °C
Length
20mm
Country of Origin
Malaysia
Product details