Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
0.6A
Maximum Collector Emitter Voltage
36 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Operating Supply Voltage
36 V
Minimum Operating Supply Voltage
4.5 V
Length
13mm
Maximum Operating Temperature
+150 °C
Height
2.35mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Product details
Load Driver ICs, STMicroelectronics
Relay and Inductive Load Drivers
BD 109.780
BD 2.744 Each (In a Tube of 40) (Exc. Vat)
BD 120.758
BD 3.018 Each (In a Tube of 40) (inc. VAT)
40
BD 109.780
BD 2.744 Each (In a Tube of 40) (Exc. Vat)
BD 120.758
BD 3.018 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
40 - 160 | BD 2.744 | BD 109.780 |
200 - 360 | BD 2.376 | BD 95.040 |
400+ | BD 2.255 | BD 90.200 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
0.6A
Maximum Collector Emitter Voltage
36 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Operating Supply Voltage
36 V
Minimum Operating Supply Voltage
4.5 V
Length
13mm
Maximum Operating Temperature
+150 °C
Height
2.35mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Product details