Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
130 kHz
Start-up Supply Current
400 → 550µA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.7A
Maximum Sink Current
1.5A
Maximum Supply Current
25 mA
BD 97.900
BD 0.979 Each (In a Tube of 100) (Exc. Vat)
BD 107.690
BD 1.077 Each (In a Tube of 100) (inc. VAT)
STMicroelectronics L4985B, PFC Controller, 130 kHz
100
BD 97.900
BD 0.979 Each (In a Tube of 100) (Exc. Vat)
BD 107.690
BD 1.077 Each (In a Tube of 100) (inc. VAT)
STMicroelectronics L4985B, PFC Controller, 130 kHz
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
130 kHz
Start-up Supply Current
400 → 550µA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.7A
Maximum Sink Current
1.5A
Maximum Supply Current
25 mA


