STMicroelectronics L4985B, PFC Controller, 130 kHz

RS Stock No.: 249-0873Brand: STMicroelectronicsManufacturers Part No.: L4985B
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

130 kHz

Start-up Supply Current

400 → 550µA

IC Type

Power Factor Controller IC

Maximum Source Current

-0.7A

Maximum Sink Current

1.5A

Maximum Supply Current

25 mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.233

BD 1.116 Each (In a Pack of 2) (Exc. Vat)

BD 2.456

BD 1.228 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics L4985B, PFC Controller, 130 kHz
Select packaging type

BD 2.233

BD 1.116 Each (In a Pack of 2) (Exc. Vat)

BD 2.456

BD 1.228 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics L4985B, PFC Controller, 130 kHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 1.116BD 2.233
10 - 18BD 1.056BD 2.112
20 - 48BD 0.957BD 1.914
50 - 98BD 0.864BD 1.727
100+BD 0.836BD 1.672

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

130 kHz

Start-up Supply Current

400 → 550µA

IC Type

Power Factor Controller IC

Maximum Source Current

-0.7A

Maximum Sink Current

1.5A

Maximum Supply Current

25 mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more