Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
65 kHz
Start-up Supply Current
400 → 550µA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.7A
Maximum Sink Current
1.5A
Maximum Supply Current
25 mA
Stock information temporarily unavailable.
BD 2.398
BD 1.199 Each (In a Pack of 2) (Exc. Vat)
BD 2.638
BD 1.319 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics L4986A, PFC Controller, 65 kHz
Select packaging type
Standard
2
BD 2.398
BD 1.199 Each (In a Pack of 2) (Exc. Vat)
BD 2.638
BD 1.319 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics L4986A, PFC Controller, 65 kHz
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.199 | BD 2.398 |
10 - 18 | BD 1.138 | BD 2.277 |
20 - 48 | BD 1.028 | BD 2.057 |
50 - 98 | BD 0.930 | BD 1.859 |
100+ | BD 0.902 | BD 1.804 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
65 kHz
Start-up Supply Current
400 → 550µA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.7A
Maximum Sink Current
1.5A
Maximum Supply Current
25 mA