Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Voltage
35 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.235 V
Minimum Input Voltage
4 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
500 kHz
Pin Count
8
Package Type
HSOP
Switching Regulator
Yes
Line Regulation
10 mV
Load Regulation
15 mV
Minimum Operating Temperature
-40 °C
Height
1.25mm
Efficiency
90%
Dimensions
5 x 4 x 1.25mm
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4mm
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
BD 4.978
BD 0.996 Each (In a Pack of 5) (Exc. Vat)
BD 5.476
BD 1.096 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.978
BD 0.996 Each (In a Pack of 5) (Exc. Vat)
BD 5.476
BD 1.096 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.996 | BD 4.978 |
10 - 95 | BD 0.852 | BD 4.262 |
100 - 495 | BD 0.732 | BD 3.658 |
500+ | BD 0.715 | BD 3.575 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Voltage
35 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.235 V
Minimum Input Voltage
4 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
500 kHz
Pin Count
8
Package Type
HSOP
Switching Regulator
Yes
Line Regulation
10 mV
Load Regulation
15 mV
Minimum Operating Temperature
-40 °C
Height
1.25mm
Efficiency
90%
Dimensions
5 x 4 x 1.25mm
Maximum Operating Temperature
+150 °C
Length
5mm
Width
4mm
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.