Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L6201, Brushed Motor Driver IC, 48 V 1A 20-Pin, SOIC

RS Stock No.: 714-0631PBrand: STMicroelectronicsManufacturers Part No.: L6201
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

48 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

48 V

Pin Count

20

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

13mm

Height

2.35mm

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Product details

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L6201, Brushed Motor Driver IC, 48 V 1A 20-Pin, SOIC
Select packaging type

P.O.A.

STMicroelectronics L6201, Brushed Motor Driver IC, 48 V 1A 20-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

48 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

48 V

Pin Count

20

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

13mm

Height

2.35mm

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Product details

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more