Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
100 kHz
Maximum Source Current
5.5mA
Number of Outputs
2
Package Type
PowerSO36
Pin Count
36
Maximum Operating Supply Voltage
60 V
Country of Origin
Malaysia
BD 4.279
BD 4.279 Each (Exc. Vat)
BD 4.707
BD 4.707 Each (inc. VAT)
Standard
1
BD 4.279
BD 4.279 Each (Exc. Vat)
BD 4.707
BD 4.707 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.279 |
10 - 99 | BD 3.854 |
100+ | BD 3.549 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
100 kHz
Maximum Source Current
5.5mA
Number of Outputs
2
Package Type
PowerSO36
Pin Count
36
Maximum Operating Supply Voltage
60 V
Country of Origin
Malaysia