Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L6506, Stepper Motor Controller, 7 V 18-Pin, PDIP

RS Stock No.: 169-3293Brand: STMicroelectronicsManufacturers Part No.: L6506
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Maximum Collector Emitter Voltage

7 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

7 V

Pin Count

18

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Length

24.8mm

Width

7.1mm

Minimum Operating Temperature

-40 °C

Height

5.1mm

Dimensions

24.8 x 7.1 x 5.1mm

Product details

Single-Phase Controllers, STMicroelectronics

The high-performance and high-density single-phase synchronous PWM step-down controllers are the ideal solution for computing, networking, DC-DC modules and telecommunication equipment.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.436

BD 2.436 Each (Exc. Vat)

BD 2.680

BD 2.680 Each (inc. VAT)

STMicroelectronics L6506, Stepper Motor Controller, 7 V 18-Pin, PDIP
Select packaging type

BD 2.436

BD 2.436 Each (Exc. Vat)

BD 2.680

BD 2.680 Each (inc. VAT)

STMicroelectronics L6506, Stepper Motor Controller, 7 V 18-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.436
10 - 99BD 2.110
100 - 249BD 1.885
250 - 499BD 1.864
500+BD 1.853

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Maximum Collector Emitter Voltage

7 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

7 V

Pin Count

18

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Length

24.8mm

Width

7.1mm

Minimum Operating Temperature

-40 °C

Height

5.1mm

Dimensions

24.8 x 7.1 x 5.1mm

Product details

Single-Phase Controllers, STMicroelectronics

The high-performance and high-density single-phase synchronous PWM step-down controllers are the ideal solution for computing, networking, DC-DC modules and telecommunication equipment.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more