STMicroelectronics L6562DTR, PFC Controller, 70 KHz, 22 V 8-Pin, SO-8

RS Stock No.: 151-478Brand: STMicroelectronicsManufacturers Part No.: L6562DTR
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

70µA

IC Type

Power Factor Controller IC

Maximum Source Current

600mA

Maximum Sink Current

800mA

Maximum Supply Current

5 mA

Package Type

SO-8

Pin Count

8

Maximum Operating Supply Voltage

22 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 880.000

BD 0.352 Each (On a Reel of 2500) (Exc. Vat)

BD 968.000

BD 0.387 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics L6562DTR, PFC Controller, 70 KHz, 22 V 8-Pin, SO-8

BD 880.000

BD 0.352 Each (On a Reel of 2500) (Exc. Vat)

BD 968.000

BD 0.387 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics L6562DTR, PFC Controller, 70 KHz, 22 V 8-Pin, SO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

70µA

IC Type

Power Factor Controller IC

Maximum Source Current

600mA

Maximum Sink Current

800mA

Maximum Supply Current

5 mA

Package Type

SO-8

Pin Count

8

Maximum Operating Supply Voltage

22 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more