Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L6562N, Power Factor Controller, 22 V 8-Pin, PDIP

RS Stock No.: 168-7319Brand: STMicroelectronicsManufacturers Part No.: L6562N
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Start-up Supply Current

0.04mA

Maximum Source Current

10mA

Maximum Sink Current

10000µA

Maximum Supply Current

16 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.92 x 6.6 x 3.32mm

Height

3.32mm

Length

10.92mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+150 °C

Width

6.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.3 V

Product details

Power Factor Correction (PFC), STMicroelectronics

Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.800

BD 0.396 Each (In a Tube of 50) (Exc. Vat)

BD 21.780

BD 0.436 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics L6562N, Power Factor Controller, 22 V 8-Pin, PDIP

BD 19.800

BD 0.396 Each (In a Tube of 50) (Exc. Vat)

BD 21.780

BD 0.436 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics L6562N, Power Factor Controller, 22 V 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Start-up Supply Current

0.04mA

Maximum Source Current

10mA

Maximum Sink Current

10000µA

Maximum Supply Current

16 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.92 x 6.6 x 3.32mm

Height

3.32mm

Length

10.92mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+150 °C

Width

6.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.3 V

Product details

Power Factor Correction (PFC), STMicroelectronics

Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more