Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
3.3 V dc, 5 V dc
Output Current
2A
Input Voltage
4 V dc, 38 V dc
Number of Outputs
1
Stock information temporarily unavailable.
BD 2,695.000
BD 1.078 Each (On a Reel of 2500) (Exc. Vat)
BD 2,964.500
BD 1.186 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics Switching Regulator, 3.3 V dc, 5 V dc Output Voltage, 4 V dc, 38 V dc Input Voltage, 2A Output
2500
BD 2,695.000
BD 1.078 Each (On a Reel of 2500) (Exc. Vat)
BD 2,964.500
BD 1.186 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics Switching Regulator, 3.3 V dc, 5 V dc Output Voltage, 4 V dc, 38 V dc Input Voltage, 2A Output
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
3.3 V dc, 5 V dc
Output Current
2A
Input Voltage
4 V dc, 38 V dc
Number of Outputs
1