Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L7805ACP, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220FP

RS Stock No.: 686-9723Brand: STMicroelectronicsManufacturers Part No.: L7805ACP
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Accuracy

2%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

4.3mA

Package Type

TO-220FP

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.3mm

Height

9.3mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

0 °C

Length

10.4mm

Width

4.6mm

Product details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.025

BD 0.302 Each (In a Pack of 10) (Exc. Vat)

BD 3.327

BD 0.332 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics L7805ACP, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220FP
Select packaging type

BD 3.025

BD 0.302 Each (In a Pack of 10) (Exc. Vat)

BD 3.327

BD 0.332 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics L7805ACP, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220FP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.302BD 3.025
100 - 490BD 0.192BD 1.925
500 - 990BD 0.192BD 1.925
1000 - 1990BD 0.154BD 1.540
2000+BD 0.154BD 1.540

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Accuracy

2%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

4.3mA

Package Type

TO-220FP

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.3mm

Height

9.3mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

0 °C

Length

10.4mm

Width

4.6mm

Product details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more