STMicroelectronics L78L18ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 18 V 3-Pin, SOT-89

RS Stock No.: 686-9423Brand: STMicroelectronicsManufacturers Part No.: L78L18ACUTR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

18 V

Number of Outputs

1

Line Regulation

320 mV

Accuracy

±5%

Load Regulation

170 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6.5mA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V

Height

1.6mm

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.6mm

Product details

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics L78L18ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 18 V 3-Pin, SOT-89
Select packaging type

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics L78L18ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 18 V 3-Pin, SOT-89
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.099BD 2.475
125 - 225BD 0.094BD 2.338
250 - 600BD 0.088BD 2.200
625 - 1225BD 0.088BD 2.200
1250+BD 0.082BD 2.062

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

18 V

Number of Outputs

1

Line Regulation

320 mV

Accuracy

±5%

Load Regulation

170 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6.5mA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V

Height

1.6mm

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.6mm

Product details

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more