Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L78M05CDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK

RS Stock No.: 714-0688PBrand: STMicroelectronicsManufacturers Part No.: L78M05CDT-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

0 °C

Height

2.4mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Width

6.2mm

Length

6.6mm

Product details

L78M Series Linear Voltage Regulator, STMicroelectronics

The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

STMicroelectronics L78M05CDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

STMicroelectronics L78M05CDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

0 °C

Height

2.4mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Width

6.2mm

Length

6.6mm

Product details

L78M Series Linear Voltage Regulator, STMicroelectronics

The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more