Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
2A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
9 V
Line Regulation
130 mV
Load Regulation
170 mV
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Height
9.15mm
Minimum Input Voltage
12 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Product details
L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Linear Voltage Regulators, STMicroelectronics
BD 1.925
BD 0.192 Each (In a Pack of 10) (Exc. Vat)
BD 2.117
BD 0.211 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.925
BD 0.192 Each (In a Pack of 10) (Exc. Vat)
BD 2.117
BD 0.211 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.192 | BD 1.925 |
100 - 490 | BD 0.148 | BD 1.485 |
500 - 990 | BD 0.143 | BD 1.430 |
1000 - 1990 | BD 0.143 | BD 1.430 |
2000+ | BD 0.143 | BD 1.430 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
2A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
9 V
Line Regulation
130 mV
Load Regulation
170 mV
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Height
9.15mm
Minimum Input Voltage
12 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Product details
L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection