Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L7905CV, 1 Linear Voltage, Voltage Regulator 1.5A, -5 V 3-Pin, TO-220

RS Stock No.: 168-6066Brand: STMicroelectronicsManufacturers Part No.: L7905CV
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

-5 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Negative

Quiescent Current

3mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

-35 V

Width

4.6mm

Length

10.4mm

Product details

Negative Linear Voltage Regulators, STMicroelectronics

Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.975

BD 0.160 Each (In a Tube of 50) (Exc. Vat)

BD 8.773

BD 0.176 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics L7905CV, 1 Linear Voltage, Voltage Regulator 1.5A, -5 V 3-Pin, TO-220

BD 7.975

BD 0.160 Each (In a Tube of 50) (Exc. Vat)

BD 8.773

BD 0.176 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics L7905CV, 1 Linear Voltage, Voltage Regulator 1.5A, -5 V 3-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.160BD 7.975
100 - 950BD 0.104BD 5.225
1000 - 1950BD 0.104BD 5.225
2000 - 9950BD 0.104BD 5.225
10000+BD 0.104BD 5.225

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Output Voltage

-5 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Negative

Quiescent Current

3mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

-35 V

Width

4.6mm

Length

10.4mm

Product details

Negative Linear Voltage Regulators, STMicroelectronics

Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more