Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
3.3V
Output Current
300mA
Input Voltage
60V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
DFN
Stock information temporarily unavailable.
BD 5.940
BD 1.188 Each (In a Pack of 5) (Exc. Vat)
BD 6.534
BD 1.307 Each (In a Pack of 5) (inc. VAT)
STMicroelectronics Switching Regulator, Surface Mount, 3.3V Output Voltage, 60V dc Input Voltage, 300mA Output Current,
Select packaging type
Standard
5
BD 5.940
BD 1.188 Each (In a Pack of 5) (Exc. Vat)
BD 6.534
BD 1.307 Each (In a Pack of 5) (inc. VAT)
STMicroelectronics Switching Regulator, Surface Mount, 3.3V Output Voltage, 60V dc Input Voltage, 300mA Output Current,
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.188 | BD 5.940 |
50 - 95 | BD 1.001 | BD 5.005 |
100 - 245 | BD 0.726 | BD 3.630 |
250+ | BD 0.715 | BD 3.575 |
Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
3.3V
Output Current
300mA
Input Voltage
60V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
DFN