Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
300mA
Input Voltage
60V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
DFN
BD 2,607.000
BD 0.869 Each (On a Reel of 3000) (Exc. Vat)
BD 2,867.700
BD 0.956 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics Switching Regulator, Surface Mount, 60V dc Input Voltage, 300mA Output Current, 1 Outputs
3000
BD 2,607.000
BD 0.869 Each (On a Reel of 3000) (Exc. Vat)
BD 2,867.700
BD 0.956 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics Switching Regulator, Surface Mount, 60V dc Input Voltage, 300mA Output Current, 1 Outputs
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
300mA
Input Voltage
60V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
DFN