Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
2A
Regulator Type
Linear Voltage
Output Voltage
0.6 → 38 V
Number of Outputs
1
Mounting Type
Surface Mount
Polarity
Negative, Positive
Quiescent Current
2.4mA
Package Type
VFDFPN
Pin Count
10
Output Type
Adjustable
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
38 V
Width
3.15mm
Length
3.15mm
BD 3,278.000
BD 0.820 Each (On a Reel of 4000) (Exc. Vat)
BD 3,605.800
BD 0.902 Each (On a Reel of 4000) (inc. VAT)
4000
BD 3,278.000
BD 0.820 Each (On a Reel of 4000) (Exc. Vat)
BD 3,605.800
BD 0.902 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
2A
Regulator Type
Linear Voltage
Output Voltage
0.6 → 38 V
Number of Outputs
1
Mounting Type
Surface Mount
Polarity
Negative, Positive
Quiescent Current
2.4mA
Package Type
VFDFPN
Pin Count
10
Output Type
Adjustable
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
38 V
Width
3.15mm
Length
3.15mm


