STMicroelectronics L9969U-TR, DC Motor, Stepper Dual H Bridge Driver 36-Pin, PSSO36

RS Stock No.: 214-946Brand: STMicroelectronicsManufacturers Part No.: L9969U-TR
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

DC Motor, Stepper

Output Configuration

H Bridge

Configuration

H Bridge

Maximum Output Current

8.6A

Maximum Supply Voltage

5.5 V

Package Type

PSSO36

Pin Count

36

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,600.500

BD 1.600 Each (On a Reel of 1000) (Exc. Vat)

BD 1,760.550

BD 1.760 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics L9969U-TR, DC Motor, Stepper Dual H Bridge Driver 36-Pin, PSSO36

BD 1,600.500

BD 1.600 Each (On a Reel of 1000) (Exc. Vat)

BD 1,760.550

BD 1.760 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics L9969U-TR, DC Motor, Stepper Dual H Bridge Driver 36-Pin, PSSO36
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

DC Motor, Stepper

Output Configuration

H Bridge

Configuration

H Bridge

Maximum Output Current

8.6A

Maximum Supply Voltage

5.5 V

Package Type

PSSO36

Pin Count

36

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more