STMicroelectronics LD1086D2T50TR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK

RS Stock No.: 714-7793Brand: STMicroelectronicsManufacturers Part No.: LD1086D2T50TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

20 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Height

4.6mm

Length

10.4mm

Width

9.35mm

Product details

Linear Voltage Regulators, 1.5A, STMicroelectronics

The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.190

BD 0.638 Each (In a Pack of 5) (Exc. Vat)

BD 3.509

BD 0.702 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics LD1086D2T50TR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK

BD 3.190

BD 0.638 Each (In a Pack of 5) (Exc. Vat)

BD 3.509

BD 0.702 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics LD1086D2T50TR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 0.638BD 3.190
25 - 45BD 0.600BD 2.998
50 - 120BD 0.572BD 2.860
125 - 245BD 0.550BD 2.750
250+BD 0.528BD 2.640

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

20 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Height

4.6mm

Length

10.4mm

Width

9.35mm

Product details

Linear Voltage Regulators, 1.5A, STMicroelectronics

The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more