STMicroelectronics LD1117V33, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3-Pin, TO-220

RS Stock No.: 438-4885Brand: STMicroelectronicsManufacturers Part No.: LD1117V33
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

6 mV

Load Regulation

10 mV

Accuracy

±1%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

5mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

15 V

Length

10.4mm

Width

4.6mm

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.075

BD 0.182 Each (In a Tube of 50) (Exc. Vat)

BD 9.983

BD 0.200 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics LD1117V33, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3-Pin, TO-220
Select packaging type

BD 9.075

BD 0.182 Each (In a Tube of 50) (Exc. Vat)

BD 9.983

BD 0.200 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics LD1117V33, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 450BD 0.182BD 9.075
500 - 950BD 0.126BD 6.325
1000+BD 0.121BD 6.050

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

6 mV

Load Regulation

10 mV

Accuracy

±1%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

5mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

15 V

Length

10.4mm

Width

4.6mm

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more