Technical Document
Specifications
Brand
STMicroelectronicsRegulator Function
LDO
Maximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
-0.3 → +25 V
Number of Outputs
1
Accuracy
±2.5%
Package Type
SOT 23
Pin Count
5
Country of Origin
China
Stock information temporarily unavailable.
BD 0.820
BD 0.820 Each (Exc. Vat)
BD 0.902
BD 0.902 Each (inc. VAT)
STMicroelectronics LDH40MR, 1 Low Dropout Voltage, Voltage Regulator 1A, -0.3 → +25 V 5-Pin, SOT 23
Select packaging type
Standard
1
BD 0.820
BD 0.820 Each (Exc. Vat)
BD 0.902
BD 0.902 Each (inc. VAT)
STMicroelectronics LDH40MR, 1 Low Dropout Voltage, Voltage Regulator 1A, -0.3 → +25 V 5-Pin, SOT 23
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.820 |
10 - 99 | BD 0.781 |
100 - 499 | BD 0.759 |
500 - 999 | BD 0.737 |
1000+ | BD 0.710 |
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Function
LDO
Maximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
-0.3 → +25 V
Number of Outputs
1
Accuracy
±2.5%
Package Type
SOT 23
Pin Count
5
Country of Origin
China