Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
200mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.05 %/V
Accuracy
±3%
Load Regulation
0.003 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
100µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.2 x 1.35 x 1mm
Maximum Input Voltage
13.2 V
Height
1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Length
2.2mm
Width
1.35mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
BD 742.500
BD 0.248 Each (On a Reel of 3000) (Exc. Vat)
BD 816.750
BD 0.273 Each (On a Reel of 3000) (inc. VAT)
3000
BD 742.500
BD 0.248 Each (On a Reel of 3000) (Exc. Vat)
BD 816.750
BD 0.273 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
200mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.05 %/V
Accuracy
±3%
Load Regulation
0.003 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
100µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.2 x 1.35 x 1mm
Maximum Input Voltage
13.2 V
Height
1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Length
2.2mm
Width
1.35mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.