Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
16 mV
Accuracy
±1%
Load Regulation
16 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.5mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-40 °C
Height
2.4mm
Maximum Input Voltage
16 V
Maximum Operating Temperature
+125 °C
Length
6.6mm
Width
6.2mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
BD 3.190
BD 0.638 Each (In a Pack of 5) (Exc. Vat)
BD 3.509
BD 0.702 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.190
BD 0.638 Each (In a Pack of 5) (Exc. Vat)
BD 3.509
BD 0.702 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.638 | BD 3.190 |
25 - 45 | BD 0.594 | BD 2.970 |
50 - 120 | BD 0.566 | BD 2.832 |
125 - 245 | BD 0.544 | BD 2.722 |
250+ | BD 0.528 | BD 2.640 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
16 mV
Accuracy
±1%
Load Regulation
16 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.5mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-40 °C
Height
2.4mm
Maximum Input Voltage
16 V
Maximum Operating Temperature
+125 °C
Length
6.6mm
Width
6.2mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.