STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 12-Pin

RS Stock No.: 190-8456Brand: STMicroelectronicsManufacturers Part No.: LIS2DW12TR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

1600Hz

Minimum Frequency Response

1.6Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.62 V

Package Type

LGA

Sensitivity

1.952 mg/digit, 7.808mg/digit

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.208

BD 0.842 Each (In a Pack of 5) (Exc. Vat)

BD 4.629

BD 0.926 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 12-Pin
Select packaging type

BD 4.208

BD 0.842 Each (In a Pack of 5) (Exc. Vat)

BD 4.629

BD 0.926 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 12-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

1600Hz

Minimum Frequency Response

1.6Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.62 V

Package Type

LGA

Sensitivity

1.952 mg/digit, 7.808mg/digit

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more