Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Maximum Frequency Response
400kHz
Minimum Frequency Response
0kHz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
0.244mg/digit
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malta
BD 3,444.000
BD 0.430 Each (On a Reel of 8000) (Exc. Vat)
BD 3,788.400
BD 0.473 Each (On a Reel of 8000) (inc. VAT)
8000
BD 3,444.000
BD 0.430 Each (On a Reel of 8000) (Exc. Vat)
BD 3,788.400
BD 0.473 Each (On a Reel of 8000) (inc. VAT)
8000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Maximum Frequency Response
400kHz
Minimum Frequency Response
0kHz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
0.244mg/digit
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malta