Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics 3-Axis Surface Mount Sensor, VFLGA, SPI, 12-Pin

RS Stock No.: 178-7505Brand: STMicroelectronicsManufacturers Part No.: LIS3MDLTR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Magnetometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.9 V

Package Type

VFLGA

Sensitivity

1711LSB/g

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Magnetometers (e-Compasses), STMicroelectronics

High-performance 3-axis magnetometers operating at ultra-low-power
Digital output magnetic sensor
Designed to detect accurately the direction and magnitude of external magnetic fields
Accurate compass heading for portable devices

Magnetometers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7,686.000

BD 0.961 Each (On a Reel of 8000) (Exc. Vat)

BD 8,454.600

BD 1.057 Each (On a Reel of 8000) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, VFLGA, SPI, 12-Pin

BD 7,686.000

BD 0.961 Each (On a Reel of 8000) (Exc. Vat)

BD 8,454.600

BD 1.057 Each (On a Reel of 8000) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, VFLGA, SPI, 12-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Magnetometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

SPI

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.9 V

Package Type

VFLGA

Sensitivity

1711LSB/g

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Magnetometers (e-Compasses), STMicroelectronics

High-performance 3-axis magnetometers operating at ultra-low-power
Digital output magnetic sensor
Designed to detect accurately the direction and magnitude of external magnetic fields
Accurate compass heading for portable devices

Magnetometers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more